Maxim Integrated MAX3386ECUP+ Line Transceiver, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-3546
Mfr. Part No.:
MAX3386ECUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 0.95mm

COO (Country of Origin):
TH
VL Pin for Compatibility with Mixed-Voltage Systems
Enhanced ESD Protection on Rx Inputs and Tx Outputs
±15kV Human Body Model
±25kV Air-Gap Discharge
±8kV Contact Discharge
Low 300μA Supply Current
Guaranteed 250kbps Data Rate
1μA Low-Power Shutdown

Applications
Battery-Powered Applications
Cellular Data Cables
Handheld Equipment
PDAs and PDA Cradles
Peripherals
Subnotebook and Palmtop Computers