Maxim Integrated MAX3313EUB+ Line Transceiver, 10-Pin μMax

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-6239
Mfr. Part No.:
MAX3313EUB+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1 (RS-232)

Package Type

μMax

Pin Count

10

Dimensions

3.16 x 3 x 0.95mm

The MAX3311/MAX3313 are low-power, +5V transceivers. Both devices have one transmitter and one receiver. The transceivers have a proprietary low-dropout transmitter output stage. These devices require only three 0.1μF capacitors.
The MAX3311 features a 1μA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground, and the transmitter output is disabled. The MAX3313 features an active-low INVALID output that asserts high when an active RS-232 cable signal is connected, signaling to the host that a peripheral is connected to the communication port.

1μA Low-Power Shutdown (MAX3311)
Active-low INVALID Output (MAX3313)
Receiver Active in Shutdown (MAX3311)
Single Transceiver (1Tx/1Rx) in 10-Pin μMAX
Applications
Cell Phones
Digital Still Cameras
Digital Television (Receivers, Set-Top Boxes)
Global Positioning Systems (GPS)
Modems
Pagers
Pen Entry Palmtops
Point-of-Sale Terminals