Omron Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max
- RS Stock No.:
- 822-5588
- Mfr. Part No.:
- Z-15G-B7-K
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 822-5588
- Mfr. Part No.:
- Z-15G-B7-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP00 | |
| Maximum Current | 15A | |
| Housing Material | Thermosetting Resin | |
| Maximum AC Voltage | 500V | |
| Maximum DC Voltage | 250V | |
| Action Type | Snap Action | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Maximum Operating Temperature | +80°C | |
| Width | 24.2mm | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP00 | ||
Maximum Current 15A | ||
Housing Material Thermosetting Resin | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 250V | ||
Action Type Snap Action | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Maximum Operating Temperature +80°C | ||
Width 24.2mm | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 20000000Operations | ||
