Honeywell Roller Lever Limit Switch, DPDT, Die Cast Aluminium Housing, 250V ac Max, 10A Max
- RS Stock No.:
- 808-7670
- Mfr. Part No.:
- OPD-AR
- Brand:
- Honeywell
- RS Stock No.:
- 808-7670
- Mfr. Part No.:
- OPD-AR
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | DPDT | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Aluminium | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 92.96mm | |
| Width | 65.02mm | |
| Depth | 52.32mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPDT | ||
Maximum Current 10A | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 92.96mm | ||
Width 65.02mm | ||
Depth 52.32mm | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- MX



