Honeywell GLL Series Adjustable Roller Lever Limit Switch, 1 NC/1 NO, IP66, Thermoplastic Housing, 300V ac, 10A
- RS Stock No.:
- 808-7648
- Distrelec Article No.:
- 301-38-769
- Mfr. Part No.:
- GLLA01A2B
- Brand:
- Honeywell
Subtotal (1 unit)*
£38.18
(exc. VAT)
£45.82
(inc. VAT)
FREE delivery for orders over £60.00
- 73 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 31 July 2026
Units | Per unit |
|---|---|
| 1 - 4 | £38.18 |
| 5 - 9 | £36.69 |
| 10 + | £34.82 |
*price indicative
- RS Stock No.:
- 808-7648
- Distrelec Article No.:
- 301-38-769
- Mfr. Part No.:
- GLLA01A2B
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | GLL | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -10°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 80°C | |
| Length | 30.5mm | |
| Standards/Approvals | RoHS, CCC, CE, cUL, EN, IEC | |
| Depth | 31mm | |
| Width | 62mm | |
| Hazardous Area Certification | No | |
| Operating Force | 9.8Ncm | |
| Mechanical Life | 5000000Operations | |
| Conduit Entry | 0.5 to 14 NPT | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series GLL | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -10°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 80°C | ||
Length 30.5mm | ||
Standards/Approvals RoHS, CCC, CE, cUL, EN, IEC | ||
Depth 31mm | ||
Width 62mm | ||
Hazardous Area Certification No | ||
Operating Force 9.8Ncm | ||
Mechanical Life 5000000Operations | ||
Conduit Entry 0.5 to 14 NPT | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- CN
Honeywell GLL Series Limit Switch, IP66, 10A Switching Current - GLLA01A2B
Features and Benefits:
• Rated for up to 300V AC switching to accommodate AC control circuits
• Operates between -10°C and 80°C for varied ambient conditions
• Mechanical life of 5,000,000 operations reduces maintenance frequency
• IP66 enclosure rating protects against dust and powerful water jets
• Conduit entry accepts 0.5 to 14 NPT for flexible wiring options
Applications
• Ideal for machine tool limit detection in metalworking plants
• Used with actuator-driven valves for position monitoring in process systems
• Can be used for safety interlocks on access panels and guards
• Suitable for control panels requiring robust limit switching in harsh environments
What type of contact arrangement does it provide?
How should it be mounted for correct operation?
What materials contribute to its environmental resistance?
Which standards and approvals does it meet for industrial use?
Related links
- Honeywell GLL Series Roller Lever Limit Switch IP66 300V ac, 10A
- Honeywell GLL Series Roller Plunger Limit Switch IP66 300V ac
- Honeywell GLE Series Roller Lever Limit Switch IP66 300V ac, 10A
- Honeywell GLL Series Side Rotary Limit Switch IP66 600V
- Lovato KB Series Adjustable Roller Lever Limit Switch IP65 690V ac, 10A
- Lovato K Series Adjustable Roller Lever Limit Switch IP65 690V ac, 10A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 600V ac, 10A



