Honeywell Plunger Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 250V ac Max, 10A Max
- RS Stock No.:
- 808-7632
- Mfr. Part No.:
- EXD-Q-3
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 808-7632
- Mfr. Part No.:
- EXD-Q-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| Maximum Current | 10A | |
| Housing Material | Aluminium | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 250V | |
| Connection Type | Cable | |
| Action Type | Snap Action | |
| Length | 92.96mm | |
| Maximum Operating Temperature | +71°C | |
| Width | 65.02mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 51.18mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
Maximum Current 10A | ||
Housing Material Aluminium | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 250V | ||
Connection Type Cable | ||
Action Type Snap Action | ||
Length 92.96mm | ||
Maximum Operating Temperature +71°C | ||
Width 65.02mm | ||
Minimum Operating Temperature -40°C | ||
Depth 51.18mm | ||
Mounting Orientation Side | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US


