Honeywell Roller Lever Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max
- RS Stock No.:
- 808-7575
- Mfr. Part No.:
- DTE6-2RN2
- Brand:
- Honeywell
- RS Stock No.:
- 808-7575
- Mfr. Part No.:
- DTE6-2RN2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| IP Rating | IP66 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 77.22mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | +71°C | |
| Width | 25.4mm | |
| Depth | 44.45mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP66 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 77.22mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature +71°C | ||
Width 25.4mm | ||
Depth 44.45mm | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- US



