Honeywell Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 120V ac Max, 10A Max

RS Stock No.:
808-6793
Mfr. Part No.:
1LS1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

120 V, 240 V, 480V

Maximum DC Voltage

115 V, 230 V, 550V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

102.9mm

Width

30.2mm

Maximum Operating Temperature

+71°C

Depth

28.7mm

Minimum Operating Temperature

-29°C

Mounting Orientation

Front