Honeywell GLD Series Roller Lever Limit Switch, SPDT, IP66, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 10A
- RS Stock No.:
- 808-3163
- Mfr. Part No.:
- GLDA01A1B
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£78.71
(exc. VAT)
£94.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 121 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £78.71 |
| 5 - 9 | £75.48 |
| 10 + | £71.78 |
*price indicative
- RS Stock No.:
- 808-3163
- Mfr. Part No.:
- GLDA01A1B
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLD | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 30.5mm | |
| Length | 68.5mm | |
| Depth | 26.35mm | |
| Standards/Approvals | EN, UL, RoHS, IEC, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Operating Force | 0.12Nm | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1/2 in to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLD | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Width 30.5mm | ||
Length 68.5mm | ||
Depth 26.35mm | ||
Standards/Approvals EN, UL, RoHS, IEC, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Operating Force 0.12Nm | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1/2 in to 14 NPT | ||
Honeywell GLD Series Limit Switch, Roller Lever Actuator, IP66 - GLDA01A1B
This limit switch provides a compact, industrial-grade mechanical position sensing solution for automation and control systems. It employs a roller lever actuator to detect motion and transmit a discrete switching signal, designed for use in demanding environments where robust enclosure protection and defined switching behaviour are required.
Features and Benefits:
• SPDT snap-action contact offers clear single-pole changeover switching
• Rated for 10A enables handling of significant control currents
• IP66 fibreglass-reinforced enclosure resists dust and powerful jets
• Mechanical endurance of 10 million cycles supports long service intervals
• Operating range from −40 °C to 85 °C suits extreme temperature conditions
• Actuation force 16 N provides predictable trigger response under load
• Rated for 10A enables handling of significant control currents
• IP66 fibreglass-reinforced enclosure resists dust and powerful jets
• Mechanical endurance of 10 million cycles supports long service intervals
• Operating range from −40 °C to 85 °C suits extreme temperature conditions
• Actuation force 16 N provides predictable trigger response under load
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safety interlocks on industrial guarding systems
• Used with motor starters for position feedback in hoists and lifts
• Can be used for limit detection on automation pick-and-place units
• Used for end-stop sensing in material handling equipment
• Ideal for safety interlocks on industrial guarding systems
• Used with motor starters for position feedback in hoists and lifts
• Can be used for limit detection on automation pick-and-place units
• Used for end-stop sensing in material handling equipment
What conduit entry options are available for cable installation?
The unit accepts a 1/2 in to 14 NPT conduit entry for standard threaded conduit connections.
How does the contact arrangement affect wiring flexibility?
The single-pole double-throw configuration allows selection between normally closed and normally open circuits for flexible control logic.
What voltages can the contacts switch for AC and DC loads?
The contacts are specified for switching at 240V AC and up to 250V DC to accommodate typical control and signal voltages.
What material is the housing and how does it influence durability?
The enclosure is MADE from fibreglass-reinforced thermoplastic, providing mechanical resilience and corrosion resistance in harsh settings.
Approvals
UL/ UL listed for Canada
Warning
GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLD Series Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLD Series Roller Lever Limit Switch IP66 240V ac, 6A
- Honeywell GLD Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLD Series Adjustable Roller Lever Limit Switch IP66 240V
- Honeywell GLD Series Roller Lever Limit Switch IP66 240V ac,
- Honeywell GLD Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Honeywell GLD Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLD Series Plunger Limit Switch IP66 240V ac, 10A



