Honeywell GLC Series Roller Plunger Limit Switch, SPDT, IP66, Die Cast Zinc Epoxy Coated Housing, 240V ac, 10A
- RS Stock No.:
- 808-3154
- Mfr. Part No.:
- GLCA01C
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£100.26
(exc. VAT)
£120.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 34 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £100.26 |
| 5 - 9 | £96.25 |
| 10 + | £91.24 |
*price indicative
- RS Stock No.:
- 808-3154
- Mfr. Part No.:
- GLCA01C
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLC | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | CCC, RoHS, UL, IEC, CE, EN, CSA | |
| Length | 30.5mm | |
| Depth | 55mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Vertical | |
| Operating Force | 16N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLC | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals CCC, RoHS, UL, IEC, CE, EN, CSA | ||
Length 30.5mm | ||
Depth 55mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Vertical | ||
Operating Force 16N | ||
Honeywell GLC Series Limit Switch, 10A Switching Current, IP66 - GLCA01C
This limit switch is a Compact actuator used to detect mechanical movement and provide a snap-action electrical change in control systems. Designed for vertical mounting in industrial environments, it operates as a roller plunger actuator and is suited to machinery and automation tasks that require a Compact, rugged switching device.
Features and Benefits:
• SPDT snap-action contact provides reliable switching at 10A
• Die cast zinc housing delivers robust environmental protection
• IP66 rating enables use in dust-tight and water-resistant locations
• Mechanical life of 15 million operations supports long service intervals
• Operating range from -25 to 85°C maintains functionality in varied temperatures
• Operating force of 16N ensures consistent actuation with defined input
• Die cast zinc housing delivers robust environmental protection
• IP66 rating enables use in dust-tight and water-resistant locations
• Mechanical life of 15 million operations supports long service intervals
• Operating range from -25 to 85°C maintains functionality in varied temperatures
• Operating force of 16N ensures consistent actuation with defined input
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for limit detection on automated assembly equipment
• Used with gate or door position monitoring in industrial plants
• Can be used for travel stops on robotic pick-and-place systems
• Suitable for safety interlock sensing on packaging machinery
• Ideal for limit detection on automated assembly equipment
• Used with gate or door position monitoring in industrial plants
• Can be used for travel stops on robotic pick-and-place systems
• Suitable for safety interlock sensing on packaging machinery
What electrical voltages can it switch?
It is rated for switching at 240V AC and up to 250V DC with the specified contact current.
How should it be oriented during installation?
It is intended for vertical mounting to ensure correct actuator operation and expected performance.
What approvals and standards does it meet for industrial use?
It conforms to a range of international approvals including UL, CE, RoHS, IEC, EN, CSA and CCC.
What type of actuator and contact arrangement does it use?
It employs a roller plunger actuator with a single-pole double-throw contact configuration.
Approvals
UL/ UL listed for Canada
Warning
GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Standards
IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
Related links
- Honeywell GLC Series Roller Lever Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Coil Spring Limit Switch IP66 240V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 240V ac, 6A
- Honeywell GLC Series Plunger Limit Switch IP66 600V ac, 10A
- Honeywell GLC Series Roller Plunger Limit Switch IP66 600V ac, 10A
- Honeywell Top Plunger Limit Switch IP66, Die Cast Zinc Epoxy Coated Housing
- Honeywell Roller Lever Limit Switch IP66 Die Cast Zinc Epoxy Coated Housing 10A



