Honeywell GLA Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.:
808-3107
Mfr. Part No.:
GLAA01B
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

GLA

Action Type

Snap Action

Length

42mm

Maximum Operating Temperature

+85°C

Width

42mm

Minimum Operating Temperature

-25°C

Depth

82mm

Mounting Orientation

Vertical

Mechanical Life

15000000Operations

COO (Country of Origin):
US

GLAA01B Limit Switch


Model GLAA01B is a single pole, double throw (SPDT) snap action limit switch. It features one normally open (NO) and one normally closed (NC) contact.

This limit switch has a stainless steel pin plunger on the top of the unit. You can use limit switches with a pin plunger for applications where the operating forces and differentials are small.

GLAA01B has a 0.5" to 14 NPT conduit, ensuring that it is suitable for North American type cables. It has operating torque of 16 N or 3.6 lb.

Fitted with silver contacts as standard, this model is perfect for your power switching applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy