Honeywell GLA Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Epoxy Coated Housing, 600V ac, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£200.26

(exc. VAT)

£240.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 21 August 2026
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£200.26
5 - 9£192.25
10 +£182.24

*price indicative

RS Stock No.:
808-3090
Mfr. Part No.:
GLAA01A1B
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Die Cast Zinc Epoxy Coated

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

GLA

Switching AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

85°C

Length

42mm

Standards/Approvals

CE, CSA, EN, IEC, CCC, RoHS, UL

Width

42mm

Depth

82mm

Hazardous Area Certification

No

Operating Force

0.33Nm

Conduit Entry

0.5 to 14 NPT

Mounting Orientation

Side

Mechanical Life

15000000Operations

Honeywell GLA Series Limit Switch, 1NO/1NC Contact Configuration, Roller Lever Actuator Type - GLAA01A1B


This limit switch is a Compact electromechanical device designed to detect position changes and provide discrete control signals in industrial systems. It is intended for use where a robust, externally actuated switch is needed to monitor movement or presence within automation, electrical and mechanical installations. The unit is compatible with conduit entries common to industrial wiring and offers environmental protection suitable for demanding workplaces.

Features and Benefits:


• Die-cast zinc housing provides corrosion-resistant protection
• IP67 rating allows operation in wet and dusty environments
• Snap-action contacts deliver fast, reliable switching
• 10A switching current supports moderate load circuits
• 600V AC switching capability accommodates high-voltage control
• Mechanical life rated at 15 million operations reduces maintenance frequency

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for limit detection on industrial actuators and valves
• Used with motor control panels for position feedback
• Can be used for safety interlocks in machinery assemblies
• Suitable for automated packaging equipment position sensing

What actuator Interface does it use for physical detection?


It employs a roller-lever actuator that converts mechanical movement into contact operation suitable for cam or follower interfaces.

How does it handle electrical isolation between circuits?


The unit provides a changeover contact arrangement with one normally open and one normally closed contact to manage separate control paths.

What temperature range can it reliably operate within?


The device functions across an ambient span from -25 °C up to a maximum of 85 °C, suitable for many industrial environments.

Which mounting orientation is supported for installation flexibility?


It is designed for side mounting to accommodate space-restricted panels and equipment layouts.

What conduit entry options are available for connection?


It accepts NPT conduit entries sized 0.5 to 14 to integrate with standard industrial wiring systems.

Approvals

UL/ UL listed for Canada

Warning

GLA limit switches have not been designed as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of the products failing.

Standards

IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.

EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).

IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.

Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy