Honeywell HDLS Series Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
- RS Stock No.:
- 808-2899
- Mfr. Part No.:
- LSA3K
- Brand:
- Honeywell
- RS Stock No.:
- 808-2899
- Mfr. Part No.:
- LSA3K
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65, IP66, IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 600V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Series | HDLS | |
| Action Type | Snap Action | |
| Length | 41.1mm | |
| Depth | 75.9mm | |
| Maximum Operating Temperature | +121°C | |
| Width | 44.5mm | |
| Minimum Operating Temperature | -12°C | |
| Mounting Orientation | Side | |
| Mechanical Life | 50000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP65, IP66, IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 600V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Series HDLS | ||
Action Type Snap Action | ||
Length 41.1mm | ||
Depth 75.9mm | ||
Maximum Operating Temperature +121°C | ||
Width 44.5mm | ||
Minimum Operating Temperature -12°C | ||
Mounting Orientation Side | ||
Mechanical Life 50000000Cycles | ||
- COO (Country of Origin):
- US



