Honeywell BZE6 Series Plunger Limit Switch, SPDT, IP40, Die Cast Zinc Housing, 600V, 15A
- RS Stock No.:
- 808-2814
- Distrelec Article No.:
- 301-38-685
- Mfr. Part No.:
- BZE6-2RQ8
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£137.79
(exc. VAT)
£165.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 25 unit(s) shipping from 03 July 2026
- Plus 35 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £137.79 |
| 5 - 9 | £132.28 |
| 10 + | £125.39 |
*price indicative
- RS Stock No.:
- 808-2814
- Distrelec Article No.:
- 301-38-685
- Mfr. Part No.:
- BZE6-2RQ8
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP40 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Series | BZE6 | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 600V | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 71°C | |
| Width | 44.4mm | |
| Standards/Approvals | CSA, RoHS, UL, EN, IEC, CE | |
| Length | 25.4mm | |
| Depth | 77.2mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 3.61N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP40 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Series BZE6 | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 600V | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 71°C | ||
Width 44.4mm | ||
Standards/Approvals CSA, RoHS, UL, EN, IEC, CE | ||
Length 25.4mm | ||
Depth 77.2mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 5000000Cycles | ||
Operating Force 3.61N | ||
Honeywell BZE6 Series Limit Switch, 250V Switching DC Voltage, Die Cast Zinc Housing - BZE6-2RQ8
This limit switch provides a Compact electromechanical detection solution for industrial control and automation tasks, using a plunger actuator to register mechanical movement and send a switching signal. It is intended for side-mounted installations in machinery and control panels where a quick-response switching element with snap action is required.
Features and Benefits:
• Snap-action contact for fast, decisive switching
• SPDT contact arrangement for single-circuit changeover capability
• Rated switching voltage supports 250V DC applications
• Die-cast zinc housing offers enhanced mechanical robustness
• Operating force of 3.61N ensures consistent actuation response
• Meets multiple international standards for broad specification compliance
• SPDT contact arrangement for single-circuit changeover capability
• Rated switching voltage supports 250V DC applications
• Die-cast zinc housing offers enhanced mechanical robustness
• Operating force of 3.61N ensures consistent actuation response
• Meets multiple international standards for broad specification compliance
Applications
• Suitable for end-of-travel detection on conveyors and actuators
• Ideal for position sensing in assembly-line equipment
• Used with motor control systems for safety interlocks
• Can be used for limit detection in packaging machinery
• Suitable for retrofit as a replacement plunger switch in industrial installations
• Ideal for position sensing in assembly-line equipment
• Used with motor control systems for safety interlocks
• Can be used for limit detection in packaging machinery
• Suitable for retrofit as a replacement plunger switch in industrial installations
What temperature range can I expect reliable operation across?
The device operates reliably between -32°C and 71°C, covering typical industrial ambient conditions.
How does the mounting orientation affect installation?
It is designed for side mounting, so clearance and actuator alignment should be planned accordingly for proper plunger engagement.
Which approvals support its use in regulated projects?
The switch carries EN and IEC recognitions alongside UL, CSA and RoHS markings, indicating adherence to established industry standards.
What are the Basic enclosure characteristics to consider?
The unit provides an IP40 ingress rating and is housed in a die-cast zinc body for physical protection in controlled indoor environments.
How Compact is the unit for panel integration?
The switch occupies a small footprint with a width of 44.4mm and a length of 25.4mm, enabling integration into constrained control assemblies.
Approvals
UL, CSA.
Related links
- Honeywell BZE6 Series Roller Lever Limit Switch IP40 600V, 15A
- Honeywell BZE6 Series Plunger Limit Switch IP66 600V, 15A
- Honeywell BZE6 Series Roller Lever Limit Switch IP66 600V ac, 15A
- Honeywell BZE6 Series Plunger Limit Switch IP66 600V
- Honeywell BZE6 Series Pin Plunger Limit Switch IP66 600V
- Honeywell BZE6 Series Limit Switch Die Cast Zinc Housing
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A



