Honeywell BZE6 Series Roller Lever Limit Switch, SPDT, IP40, Die Cast Zinc Housing, 600V, 15A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£176.63

(exc. VAT)

£211.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£176.63
5 - 9£169.56
10 +£160.73

*price indicative

RS Stock No.:
808-2801
Mfr. Part No.:
BZE6-2RQ2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP40

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

15A

Series

BZE6

Switching AC Voltage

600V

Minimum Operating Temperature

-32°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

71°C

Depth

77.2mm

Width

44.4mm

Standards/Approvals

UL, CSA, IEC, EN, CE, RoHS

Length

25.4mm

Hazardous Area Certification

No

Operating Force

5N

Mounting Orientation

Side

Mechanical Life

5000000Cycles

Honeywell BZE6 Series Limit Switch, 250V Switching DC Voltage, 5N Operating Force - BZE6-2RQ2


This limit switch is a Compact mechanical device designed to detect position changes and actuate control circuits within industrial systems. It uses a roller lever actuator to provide a Rapid snap-action response suitable for automation and control tasks, and it is intended for side mounting in equipment where space and dependable switching behaviour are required.

Features and Benefits:


• SPDT contact offers single-pole changeover switching for control flexibility
• Snap-action contact type ensures fast, repeatable state transitions
• Switching capability up to 250V DC allows use in DC control circuits
• Operating force 5N provides predictable actuation sensitivity
• Die-cast zinc housing delivers robust protection for internal mechanisms

Applications


• Suitable for detecting end-of-travel on conveyor indexing systems
• Ideal for limit sensing in automated assembly jigs
• Used with linear actuators for positional feedback in machinery
• Can be used for safety interlock detection on access panels

What mounting orientation is required for correct operation?


The device is designed to be mounted at the side of the apparatus to ensure the roller lever engages moving parts as intended.

What temperature range will allow reliable switching performance?


It operates across an ambient range from −32°C up to 71°C to accommodate typical industrial environments.

What ingress protection does the enclosure provide?


The housing meets IP40 rating which protects against solid objects larger than 1mm but is not rated for water ingress.

How large is the switch footprint for panel layout planning?


The unit measures 44.4mm in width, 25.4mm in length and extends to a depth of 77.2mm for panel and clearance calculations.

Approvals

UL, CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy