Honeywell BZE6 Series Limit Switch, IP66, Die Cast Zinc Housing

RS Stock No.:
808-2750
Distrelec Article No.:
303-01-462
Mfr. Part No.:
BZE6-2RN18
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

IP Rating

IP66

Housing Material

Die Cast Zinc

Series

BZE6

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

71°C

Length

25.4mm

Width

44.4mm

Depth

77.2mm

Mounting Orientation

Side

BZE6 Enclosed Limit Switches


The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side mountable.

BZE6 series featuring side mounting

Die-cast zinc housing for robustness and durability

Wide temperature operating range

Approvals

UL, CSA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy