Honeywell 14CE, 914CE Series Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
- RS Stock No.:
- 808-2659
- Mfr. Part No.:
- 914CE20-9
- Brand:
- Honeywell
- RS Stock No.:
- 808-2659
- Mfr. Part No.:
- 914CE20-9
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67, IP68 | |
| Maximum Current | 5A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 28V | |
| Connection Type | Cable | |
| Series | 14CE, 914CE | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Width | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Depth | 44mm | |
| Minimum Operating Temperature | 0°C | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67, IP68 | ||
Maximum Current 5A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 28V | ||
Connection Type Cable | ||
Series 14CE, 914CE | ||
Action Type Snap Action | ||
Length 40mm | ||
Width 16mm | ||
Maximum Operating Temperature +105°C | ||
Depth 44mm | ||
Minimum Operating Temperature 0°C | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
914CE20-9 Limit Switch
914CE20-9 is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.
This limit switch has a coil wobble stick (or cat whisker) acutator and is fitted with a 9 feet long UL cable.
914CE20-9 has a maximum operating force of 0.55 N .
This limit switch has a coil wobble stick (or cat whisker) acutator and is fitted with a 9 feet long UL cable.
914CE20-9 has a maximum operating force of 0.55 N .



