Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,
- RS Stock No.:
- 808-2609
- Mfr. Part No.:
- 914CE18-3
- Brand:
- Honeywell
- RS Stock No.:
- 808-2609
- Mfr. Part No.:
- 914CE18-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67, IP68 | |
| Maximum Current | 5A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 28V | |
| Connection Type | Cable | |
| Series | 14CE, 914CE | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Maximum Operating Temperature | +105°C | |
| Width | 16mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 44mm | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67, IP68 | ||
Maximum Current 5A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 28V | ||
Connection Type Cable | ||
Series 14CE, 914CE | ||
Action Type Snap Action | ||
Length 40mm | ||
Maximum Operating Temperature +105°C | ||
Width 16mm | ||
Minimum Operating Temperature 0°C | ||
Depth 44mm | ||
Mounting Orientation Vertical | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
914CE18-3 Limit Switch
914CE18-3 is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.
This limit switch has a top pin plunger with boot seal acutator and is fitted with a 3 feet long UL cable.
914CE18-3 has a maximum operating force of 22.2 N or 5 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.
This limit switch has a top pin plunger with boot seal acutator and is fitted with a 3 feet long UL cable.
914CE18-3 has a maximum operating force of 22.2 N or 5 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.



