Omron Plunger Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 250V ac
- RS Stock No.:
- 752-9769
- Mfr. Part No.:
- X-10GQ
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£18.43
(exc. VAT)
£22.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.43 |
*price indicative
- RS Stock No.:
- 752-9769
- Mfr. Part No.:
- X-10GQ
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 24.2mm | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 0.25Nm | |
| Conduit Entry | 20 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 24.2mm | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Side | ||
Operating Force 0.25Nm | ||
Conduit Entry 20 mm | ||
Non Compliant
X Series Direct Current Limit Switches with Built-in Magnetic Blowout
A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.
Related links
- Omron Z Series Plunger Limit Switch IP00 250 V ac, 15 A
- Omron Lever Limit Switch IP00 250 V ac
- Omron Roller Lever Limit Switch IP00 250 V ac
- Omron X Series Roller Plunger Limit Switch IP00 10 A
- Omron Omron Z Series Plunger Limit Switch IP00 15 A
- Omron Z Series Roller Plunger Limit Switch IP00, Thermosetting Resin Housing
- Omron Z Series Plunger Limit Switch IP00, Thermosetting Resin Housing
- Omron Z Series Spring Plunger Limit Switch IP00 500 V ac, 15 A
