Honeywell BZ Series Roller Lever Limit Switch, SPDT, Plastic Housing, 125V ac Max, 15A Max

RS Stock No.:
691-7213
Mfr. Part No.:
BZ-2RW825551-A2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

125V

Series

BZ

Action Type

Snap Action

Length

44.7mm

Width

1.94in

Depth

0.68in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Mechanical Life

20000000Cycles

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy