Omron Plunger Limit Switch, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 264-0685
- Mfr. Part No.:
- Z-15GQ-B
- Brand:
- Omron
Subtotal (1 unit)*
£15.95
(exc. VAT)
£19.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 122 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.95 |
*price indicative
- RS Stock No.:
- 264-0685
- Mfr. Part No.:
- Z-15GQ-B
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Switching Current | 15A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Width | 16.3mm | |
| Length | 49.2mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Switching Current 15A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Width 16.3mm | ||
Length 49.2mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- ID
Omron Limit Switch, 15A Maximum Current, 500V AC Maximum Voltage - Z-15GQ-B
This limit switch functions as an SPDT limit switch featuring a plunger actuator for reliable operation. With a maximum current rating of 15A, it effectively handles high-capacity loads. The housing is made from thermosetting resin, ensuring durability in challenging environments.
Features & Benefits
• Wide range of contact forms allows flexibility
• Excellent repeat accuracy adds to operational reliability
Applications
• Used in industrial automation for position sensing
• Suitable for machinery and equipment safety circuits
• Ideal for manufacturing processes requiring limit detection
• Applied in robotics for precise movement control
• Utilised in conveyor systems for operational accuracy
Can it operate in high voltage environments?
Yes, it supports a maximum AC voltage of 500V.
Is it easy to install?
Yes, it can be mounted using M4 screws for simplicity.
Related links
- Omron Z Series Plunger Limit Switch IP00 500 V ac, 15 A
- Omron Z-15 Series Plunger Limit Switch IP00 500 V ac, 15 A
- Omron Z Series Plunger Limit Switch IP00, Thermosetting Resin Housing
- Omron Z Series Plunger Limit Switch IP00 15 A
- Omron Plunger Limit Switch IP00 Thermosetting Resin Housing ac 10 A, dc 300mA Max
- Omron Plunger Limit Switch IP00 250 V ac
- Omron Z Series Roller Plunger Limit Switch IP00 500 V ac, 15 A
- Omron Z Series Spring Plunger Limit Switch IP00 500 V ac, 15 A