Omron V Series Long Hinge Lever Limit Switch, SPDT, IP40, Silver Alloy Housing, 250V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.76

(exc. VAT)

£2.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 29 June 2026
  • Plus 225 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.76
10 - 24£1.71
25 - 49£1.68
50 +£1.62

*price indicative

RS Stock No.:
254-3162
Mfr. Part No.:
V-103-1A4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Hinge Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP40

Housing Material

Silver Alloy

Terminal Type

Solder

Series

V

Switching AC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Operating Force

0.34N

COO (Country of Origin):
JP
The Omron switch is miniature basic switch that offers high reliabilIty and securIty, wide variation of best-selling micro switches wIth switching currents of 10 to 21 A.

Permissible operating speed 0.1mm to 1 m/s maximum (pin plunger models)

Insulation resistance 100MΩ minimum (at 500 VDC with insulation tester)

Contact resistance (initial value) 15mΩ max

Degree of protection IEC IP40

Degree of protection against electric shock Class I

Proof tracking index (PTI) 175

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy