Honeywell BX Series Side Rotary Limit Switch, 2 NC/2 NO, IP67, Aluminium Housing, 600V ac, 10A

Subtotal (1 unit)*

£810.41

(exc. VAT)

£972.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£810.41

*price indicative

RS Stock No.:
217-7125
Mfr. Part No.:
BXA4L
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Side Rotary

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

2 NC/2 NO

Housing Material

Aluminium

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

BX

Switching AC Voltage

600V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Standards/Approvals

RoHS

Width

76.2mm

Length

146.05mm

Depth

73.18mm

Hazardous Area Certification

ATEX

Operating Force

0.45Nm

Mechanical Life

10000000Cycles

Mounting Orientation

Side

Conduit Entry

0.75 in to 14 NPT

Honeywell Limit Switch, 20mm Conduit Entry, Roller Lever Actuator - BXA4L


This limit switch provides a Compact mechanical sensing solution for industrial automation and control systems, converting positional movement into an electrical signal via a roller lever actuator. It is designed for side mounting in machinery and equipment where environmental protection and repeatable snap-action switching are required.

Features and Benefits:


• IP67 enclosure offers full dust protection and temporary immersion resistance
• Snap-action contact ensures fast, reliable changeover response
• SPDT contact arrangement enables single-pole changeover control
• Switching capacity rated to 600V and 10A supports high-voltage circuits
• Aluminium housing provides sturdy mechanical protection while reducing weight
• Mechanical endurance rated to 10 million cycles for long service intervals

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on industrial presses and stamping machines
• Used with motor control panels requiring high-voltage switching elements
• Can be used for safety interlocks in packaging and material handling systems
• Suitable for actuated door position monitoring in automated facilities

What cable or conduit entry is provided for installation?


A 20mm conduit entry accommodates standard industrial conduit fittings and glands for protected cable routing.

How does the Terminal arrangement facilitate wiring?


Screw terminals allow secure connections and straightforward field wiring with standard screwdrivers.

What temperature conditions can it operate within?


It operates between -10°C and 80°C, permitting use across a wide span of ambient conditions.

How is mounting orientation specified for fitting into equipment?


The unit is intended for side mounting to align the roller lever with lateral actuating surfaces.

Which materials and approvals support its use in regulated installations?


The enclosure is MADE from aluminium and the product conforms to RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy