Omron D4C Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing
- RS Stock No.:
- 215-1450
- Mfr. Part No.:
- D4CC-3002
- Brand:
- Omron
Subtotal (1 unit)*
£76.56
(exc. VAT)
£91.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 13 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.56 |
*price indicative
- RS Stock No.:
- 215-1450
- Mfr. Part No.:
- D4CC-3002
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Width | 50mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Depth | 30mm | |
| Hazardous Area Certification | NO | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M12 | |
| Operating Force | 11.77N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Width 50mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Depth 30mm | ||
Hazardous Area Certification NO | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M12 | ||
Operating Force 11.77N | ||
Mechanical Life 10000000Cycles | ||
Omron Limit Switch, SPDT Configuration, Roller Plunger Actuator Type - D4CC-3002
This limit switch is designed for precision in automation, featuring a roller plunger actuator suitable for diverse applications. The robust metal housing provides durability while ensuring its performance in challenging environments. With an IP67 rating, this compact limit switch reliably operates within a temperature range of -10°C to +70°C.
Features & Benefits
• Compact 16mm design maximises space utilisation
• SPDT configuration ensures versatility in switching
• Mechanical life of 120 operations guarantees longevity
• Operating force of 11.77N allows for efficient actuation
• Dual normal state configuration supports NO and NC connections
Applications
• Utilised in robotic for accurate positioning
• Essential for conveyor systems to detect product placement
• Compatible with safety devices in industrial automation
• Used for monitoring in packaging machinery
• Suitable for use in outdoor installations due to robust design
What are the operational limits regarding current and voltage for this model?
This model supports a maximum current of 1A and operates effectively with a maximum DC voltage of 30V, making it suitable for various low-power control applications.
How does the product perform under extreme weather conditions?
The IP67 rating ensures that it is protected against water and dust ingress, allowing for reliable operation even in harsh outdoor or industrial environments.
What types of environments are ideal for deploying this device?
It is particularly effective in oily, cold, and outdoor environments thanks to its durable metal construction and triple-sealed design, ensuring a longer operational life.
How can I determine the appropriate actuator type for my application?
The actuator type should align with your specific application needs. For instance, the roller plunger is ideal for applications involving sliding mechanisms or push/pull operations.
Related links
- Omron D4C Series Roller Plunger Limit Switch IP67, Metal Housing
- Omron Roller Lever Limit Switch IP67 1A Max
- Omron Roller Plunger Limit Switch IP67 1A Max
- Omron
- Omron D4C Series Roller Lever Limit Switch, IP67
- Omron D4A Series Limit Switch
- Omron Coil Spring Limit Switch, IP67
- Omron Lever Limit Switch, IP00
