Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V, 10A

Subtotal (1 unit)*

£27.99

(exc. VAT)

£33.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.99

*price indicative

RS Stock No.:
214-7535
Distrelec Article No.:
301-36-781
Mfr. Part No.:
D4N-2132
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

D4n

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V

Switching DC Voltage

250V

Maximum Operating Temperature

+70°C

Standards/Approvals

RoHS, UL, CCC, CE, CSA

Width

50mm

Length

72mm

Depth

30mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Operating Force

6.4N

Mechanical Life

15000000Cycles

Conduit Entry

G 1/2

Omron D4n Series Limit Switch, 240V Switching AC Voltage, IP67 - D4N-2132


This limit switch provides a mechanical means of detecting position changes in industrial systems, converting actuator movement into an electrical signal for control or safety circuits. It is designed for environments requiring a robust switching element with Durable snap-action contacts and a roller lever actuator, suited to automation and machinery applications where discrete signalling is needed.

Features & Benefits


• IP67 ingress protection enables use in wet environments
• Snap-action contacts deliver fast, reliable switching response
• 1NO/1NC contact arrangement supports changeover logic
• 10A switching current handles substantial AC loads
• 6.4N actuation force reduces false triggers from vibration
• Mechanical life rated at 15,000,000 cycles lowers maintenance frequency

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for machine guard interlock monitoring in assembly cells
• Used for limit sensing on automated press stroke control
• Can be used for position feedback on robotic fixtures
• Suitable for sluice gate open/close detection in water plants

What connection method does it use for wiring?


It employs screw terminals for secure conductor fixation and straightforward on-site termination.

What conduit provision is provided for cable entry?


A G1/2 conduit entry is supplied to Interface with standard industrial conduit fittings.

What temperature extremes can it endure during operation?


Operational range extends from -30°C up to +70°C for ambient environmental exposure.

How does the enclosure material affect suitability in corrosive areas?


The body is MADE from a plastic housing which offers electrical insulation and resistance to many contaminants while being lightweight.

What DC voltage can it switch for control circuit use?


It is capable of switching up to 250V DC for direct-current control or signalling requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy