Honeywell SZL-VL Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 380 V ac 0.5A Max

RS Stock No.:
144-8402
Mfr. Part No.:
SZL-VL-S-F-N-M
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

380 V ac 0.5 A, 220 V dc 0.05A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

M12

Series

SZL-VL

Action Type

Snap Action

Length

28.5mm

Maximum Operating Temperature

+70°C

Depth

25.7mm

Minimum Operating Temperature

-20°C

Width

160mm

Mounting Orientation

Front, Side

Operating Force

2 N

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy