TE Connectivity LUMAWISE S Series Accessory Male, 5A, IP66
- RS Stock No.:
- 195-5981
- Mfr. Part No.:
- 2341474-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.328 | £6.64 |
*price indicative
- RS Stock No.:
- 195-5981
- Mfr. Part No.:
- 2341474-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector | |
| Series | LUMAWISE S | |
| Connector Gender | Male | |
| Colour | Dark Grey | |
| Sub Type | Accessory | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP66 | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector | ||
Series LUMAWISE S | ||
Connector Gender Male | ||
Colour Dark Grey | ||
Sub Type Accessory | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP66 | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Contact Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Lighting Connector is a sealing cap. It is sealable.
Housing Colour?Dark Gray
Lighting Connector Keyed
Related links
- TE Connectivity LUMAWISE S Series Accessory Male IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE Endurance S Series Accessory IP66
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- Siemens 6GF Series Accessory Male/Female 3-Way
