TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in, 2-Pole, 9A, 2-Way

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,980 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.428£4.28
100 - 240£0.347£3.47
250 +£0.339£3.39

*price indicative

RS Stock No.:
185-9830
Mfr. Part No.:
2834048-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LIGHT-N-LOK

Pitch

4.5mm

Number of Ways

2

Connector Gender

Male

Colour

Orange

Sub Type

Modular Latched Wire-to-Wire

Termination Type

Poke-in

Mount Type

Cable

Voltage

600V ac

Lighting Connector Current

9A

Wire Size

16, 22AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

2 and 3 position LIGHT-N-LOK modular latched plugs utilizes poke-in termination for easy installation. Compact design for space constrained applications. Four different colours enabling ease of identification.

Modular Technology enables flexibility in design

Tool free, easy and fast installation with poke-in contact feature

Compact size design for space saving

colour configurations enables easy identification

Application

Indoor lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy