ELT 4 W, 6 W, 8 W, 2 x 4 W Electromagnetic Fluorescent Lighting Ballast, 240 V
- RS Stock No.:
- 793-4676
- Mfr. Part No.:
- AC1 04/24-SP
- Brand:
- ELT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.31
(exc. VAT)
£15.97
(inc. VAT)
- RS Stock No.:
- 793-4676
- Mfr. Part No.:
- AC1 04/24-SP
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 4 W, 6 W, 8 W, 2 x 4 W | |
| Number of Lamps | 2 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Shape | G5 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Length | 85 mm | |
| Width | 41 mm | |
| Height | 28.5mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 4 W, 6 W, 8 W, 2 x 4 W | ||
Number of Lamps 2 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Shape G5 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Length 85 mm | ||
Width 41 mm | ||
Height 28.5mm | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- ES
ELT Electromagnetic Ballast for Compact Fluorescent Lamps
ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates Compact Fluorescent lamps.
Ballasts for indoor use
Low power factor ballasts for use with Compact Fluorescent lamps
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards
Low power factor ballasts for use with Compact Fluorescent lamps
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards


