Vega VEGAPULS 64 Series Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, 1.5 BSP/G Thread, PTB VALOX Body
- RS Stock No.:
- 182-5618
- Mfr. Part No.:
- PS64.ACTTCAHXKMXXX
- Brand:
- Vega
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5618
- Mfr. Part No.:
- PS64.ACTTCAHXKMXXX
- Brand:
- Vega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Level Sensor | |
| Mounting Type | 1.5 BSP/G Thread | |
| Switch Output | 2 Wire, 4 to 20 mA | |
| Body Material | PTB VALOX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 22 mA | |
| Maximum Pressure | 20bar | |
| Series | VEGAPULS 64 | |
| Current Rating | 4 → 20 mA | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Level Sensor | ||
Mounting Type 1.5 BSP/G Thread | ||
Switch Output 2 Wire, 4 to 20 mA | ||
Body Material PTB VALOX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Maximum DC Voltage 35V | ||
Maximum Current 22 mA | ||
Maximum Pressure 20bar | ||
Series VEGAPULS 64 | ||
Current Rating 4 → 20 mA | ||
RoHS Status: Exempt
Storage tanks, dosing and process vessels with different process conditions or hygienic requirements. The VEGAPULS 64 is a sensor for continuous level measurement of liquids. With small tanks or in case of narrow space the small process fittings offer special advantages. The very good signal focusing enables the use in vessels with many installations such as e.g. stirrers and heating spirals.
Exact measuring results independent of process conditions
High plant availability, because wear and maintenance-free
Maintenance-free operation through non-contact measuring principle
High plant availability, because wear and maintenance-free
Maintenance-free operation through non-contact measuring principle
