Flowline EchoSafe Series Ultrasonic Level Transmitter Level Radar, Vertical, Aluminium Body
- RS Stock No.:
- 124-0120
- Mfr. Part No.:
- XP88-0
- Brand:
- Flowline
Subtotal (1 unit)*
£621.32
(exc. VAT)
£745.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £621.32 |
*price indicative
- RS Stock No.:
- 124-0120
- Mfr. Part No.:
- XP88-0
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Transmitter | |
| Mounting Type | Vertical | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 28V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | FKM | |
| Series | EchoSafe | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Transmitter | ||
Mounting Type Vertical | ||
Body Material Aluminium | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 28V | ||
Maximum Current 20 mA | ||
Maximum Pressure 2bar | ||
Gasket Material FKM | ||
Series EchoSafe | ||
Priced to Clear Yes | ||
