Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- RS Stock No.:
- 214-7777
- Distrelec Article No.:
- 136-64-200
- Mfr. Part No.:
- K7L-AT50
- Brand:
- Omron
Subtotal (1 unit)*
£246.24
(exc. VAT)
£295.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 212 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.24 |
*price indicative
- RS Stock No.:
- 214-7777
- Distrelec Article No.:
- 136-64-200
- Mfr. Part No.:
- K7L-AT50
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Liquid Leak Sensor | |
| Number of Inputs | 2 | |
| Probe Voltage | 12V | |
| Overall Length | 12.8mm | |
| Mount Type | Rack | |
| Response Time | 800ms | |
| Overall Depth | 28.8mm | |
| Minimum Operating Temperature | -11°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 24V | |
| Overall Width | 46mm | |
| Standards/Approvals | UL/CSA UL 508, CAN/CSA C22.2 No.14 | |
| Hazardous Area Certification | No | |
| Number of Outputs | 5 | |
| Output Type | PNP/NPN | |
| Series | K7L | |
| Sensitivity | 250kΩ | |
| Input Type | Voltage | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Liquid Leak Sensor | ||
Number of Inputs 2 | ||
Probe Voltage 12V | ||
Overall Length 12.8mm | ||
Mount Type Rack | ||
Response Time 800ms | ||
Overall Depth 28.8mm | ||
Minimum Operating Temperature -11°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 24V | ||
Overall Width 46mm | ||
Standards/Approvals UL/CSA UL 508, CAN/CSA C22.2 No.14 | ||
Hazardous Area Certification No | ||
Number of Outputs 5 | ||
Output Type PNP/NPN | ||
Series K7L | ||
Sensitivity 250kΩ | ||
Input Type Voltage | ||
Omron K7L Series Liquid Leak Sensor, 10m Cable Length, 12 to 24V DC Supply Voltage - K7L-AT50
This liquid leak sensor from Omron is designed for effective detection and monitoring of liquid leakage. With dual input capability, this sensor operates efficiently within a supply voltage range of 12 to 24V. Specifically designed for track mounting, it facilitates straightforward installation in various equipment configurations, ensuring consistent performance.
Features & Benefits
• Operates with PNP/NPN output for versatile connectivity
• Track mounted design for easy installation and adjustment
• Supports dual inputs to monitor multiple areas simultaneously
Applications
• Used for monitoring cooling systems in industrial machinery
• Suitable for detecting leaks in hydraulic equipment
• Employed in water treatment processes for early warning
• Ideal for monitoring tanks and reservoirs to prevent overflow
Will it function in low-pressure systems?
It can detect leaks regardless of pressure as long as liquid is present.
Related links
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Omron UL, CSA Standard
- Omron Sensing Band Stickers for Use with K7L Series
- Omron, F03 Series Point Sensor 32 mm for Use with K7L Series
