Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- RS Stock No.:
- 111-3527
- Distrelec Article No.:
- 300-84-700
- Mfr. Part No.:
- K7L-AT50B
- Brand:
- Omron
Subtotal (1 unit)*
£246.24
(exc. VAT)
£295.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.24 |
*price indicative
- RS Stock No.:
- 111-3527
- Distrelec Article No.:
- 300-84-700
- Mfr. Part No.:
- K7L-AT50B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Liquid Leak Sensor | |
| Number of Inputs | 1 | |
| Probe Voltage | 12V | |
| Overall Length | 12.8mm | |
| Mount Type | DIN Rail | |
| Response Time | 800ms | |
| Overall Depth | 28.8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | CE, CSA Certified, cULus, UL Certified | |
| Overall Width | 46mm | |
| Hazardous Area Certification | No | |
| Sensitivity | 50mΩ | |
| Series | K7L | |
| Number of Outputs | 1 | |
| Input Type | Voltage | |
| Output Type | PNP/NPN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Liquid Leak Sensor | ||
Number of Inputs 1 | ||
Probe Voltage 12V | ||
Overall Length 12.8mm | ||
Mount Type DIN Rail | ||
Response Time 800ms | ||
Overall Depth 28.8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals CE, CSA Certified, cULus, UL Certified | ||
Overall Width 46mm | ||
Hazardous Area Certification No | ||
Sensitivity 50mΩ | ||
Series K7L | ||
Number of Outputs 1 | ||
Input Type Voltage | ||
Output Type PNP/NPN | ||
- COO (Country of Origin):
- JP
Omron K7L Series Liquid Leak Sensor, 12.8mm Overall Length, DIN Rail Mounting Style - K7L-AT50B
This liquid leak sensor offers effective monitoring for leaks across various industrial applications. Its rapid detection of liquid presence is essential for minimising potential damage and downtime. The sensor is adaptable for different electronic and mechanical environments where prompt leak detection is required.
Features & Benefits
• High sensitivity detection ranges from 250KΩ to 50MΩ
• DIN rail mounting style enables straightforward installation and integration
• Functions in temperatures from -10°C to +55°C
• CE and UL certified for safety and compliance
Applications
• Monitors industrial machinery for liquid leaks
• Utilised in HVAC systems for early fluid detection
• Installed in manufacturing processes for immediate leak notifications
• Suitable for water treatment facilities
How should it be mounted for optimal performance?
The sensor is designed for DIN rail mounting, ensuring quick and stable installation in existing control panels or electrical enclosures.
What is the significance of its sensitivity range?
The wide sensitivity range allows for the detection of small leaks, providing early warnings and reducing the risk of operational disruptions.
What ranges of supply voltage can it operate within?
It operates effectively within a supply voltage range of 12 to 24 V DC, making it adaptable for various applications and electrical configurations.
Related links
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Omron UL, CSA Standard
- Nidec Components WL10 Series Liquid Leak Sensor Level Sensor Housing Polypropylene
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
