Vishay 2.8 V Red LED PLCC 2 Surface Mount VLMH3100-GS08
- RS Stock No.:
- 919-0865
- Mfr. Part No.:
- VLMH3100-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-0865
- Mfr. Part No.:
- VLMH3100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 2 | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 2 | ||
Mount Type Surface Mount | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- PH
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat TOP surface mount (SMT) LEDs. The VLMx31 LEDs are Ideal for applications which require narrow brightness and colour selection. They are MADE from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
Visible Light LEDs, Vishay
Related links
- Vishay 2.8 V Red LED PLCC 2 Surface Mount VLMH3100-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.8 V Green LED PLCC Surface Mount VLMG31 VLMG31L1M2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3 VLMG3100-GS08
- Vishay 2.8 V Green LED PLCC Surface Mount VLMG31
- Vishay 2.8 V Green LED PLCC Surface Mount VLM.3
