Vishay3 V Green LED 1608 (0603) SMD, TLMG1100-GS08
- RS Stock No.:
- 919-0859
- Mfr. Part No.:
- TLMG1100-GS08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-0859
- Mfr. Part No.:
- TLMG1100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 35 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 35 mcd | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
- COO (Country of Origin):
- MY
