Vishay1.8 V Orange LED 1608 (0603) SMD, TLMO1000-GS08

Stock information currently inaccessible
RS Stock No.:
919-0852
Mfr. Part No.:
TLMO1000-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

7.5 mcd

Number of Pins

2

Viewing Angle

160 °

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Dimensions

1.6 x 0.8 x 0.6mm

COO (Country of Origin):
MY