Vishay3 V Blue, Green, Orange, Pure Green, Red, Yellow LED 0603 Surface, Standard TLMP1100-GS08
- RS Stock No.:
- 818-7622
- Mfr. Part No.:
- TLMP1100-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-7622
- Mfr. Part No.:
- TLMP1100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- MY
Vishay TLMx1100 Series LEDs
The TLMx1100 series, from Vishay Semiconductor, are standard 0603 surface mount (SMT) LEDs. They come in the standard 0603 package which is very compact, offering design flexibility. The TLMx1100 family are high-power LEDs which are designed to be reliable in challenging environments. Suitable applications for these LEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, automotive features, miniaturised colour effects and traffic displays.
Features of the TLMx1100 LEDs:
- Standard 0603 footprint: 1.6 x 0.8 x 0.6 mm
- High brightness
- Reliable lead frame based
- Operating temperature: -40° to +100°C
- AllnGaP and GaN technology
- Wide viewing angle: 160°
