Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49 TLHR4900

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a box)*

£28.50

(exc. VAT)

£34.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.114
500 - 1200£0.102
1250 - 2450£0.091
2500 +£0.079

*price indicative

Packaging Options:
RS Stock No.:
818-7596P
Mfr. Part No.:
TLHR4900
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Ammo

Forward Voltage

3V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

±16°

LED Luminosity

25 mcd

Lens Dimensions

4.5 x 3.2 mm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

TLH.49

Lens Finish

Clear

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy