Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- RS Stock No.:
- 818-7580
- Mfr. Part No.:
- TLHK5100
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£9.60
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,200 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.192 | £9.60 |
| 250 - 450 | £0.109 | £5.45 |
| 500 - 1200 | £0.096 | £4.80 |
| 1250 - 2450 | £0.077 | £3.85 |
| 2500 + | £0.061 | £3.05 |
*price indicative
- RS Stock No.:
- 818-7580
- Mfr. Part No.:
- TLHK5100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | ±9 ° | |
| LED Luminosity | 1.4 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | Halogen Free (JEDEC JS709A), RoHS | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Clear | |
| Series | TLH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle ±9 ° | ||
LED Luminosity 1.4 cd | ||
Lens Shape Round | ||
Dominant Wavelength 639nm | ||
Standards/Approvals Halogen Free (JEDEC JS709A), RoHS | ||
Lens Finish Non-Diffused | ||
Lens Colour Clear | ||
Series TLH | ||
Automotive Standard No | ||
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHR5400
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Wurth Elektronik 2.6 V Red LED 5 mm (T-1 3/4) Through Hole WL-TMRW
