Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605

Subtotal (1 pack of 50 units)*

£14.60

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 350 unit(s) shipping from 15 June 2026
  • Final 8,700 unit(s) shipping from 22 June 2026
Units
Per unit
Per Pack*
50 +£0.292£14.60

*price indicative

Packaging Options:
RS Stock No.:
818-7568
Distrelec Article No.:
304-46-023
Mfr. Part No.:
TLHG4605
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

±60°

Lens Dimensions

4.5 x 3.2 mm

LED Luminosity

6 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Finish

Diffused

Lens Colour

Green

Series

TLH.46

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy