Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£12.50

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.25£12.50
250 - 450£0.163£8.15
500 - 1200£0.138£6.90
1250 - 2450£0.125£6.25
2500 +£0.113£5.65

*price indicative

Packaging Options:
RS Stock No.:
818-7559
Distrelec Article No.:
304-46-022
Mfr. Part No.:
TLDR4900
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

±16 °

Lens Dimensions

3 mm

LED Luminosity

200 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

648nm

Series

Standard

Lens Colour

Red

Lens Finish

Untinted, Non-Diffused

Automotive Standard

No

Vishay 3mm Radial Through Hole LEDs


Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy