Vishay2.7 V Red LED 5mm Through Hole, TLCR5100
- RS Stock No.:
- 818-7546
- Mfr. Part No.:
- TLCR5100
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-7546
- Mfr. Part No.:
- TLCR5100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V | |
| Luminous Intensity | 11 cd | |
| Number of Pins | 2 | |
| Viewing Angle | ±9 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 622 nm | |
| Lens Colour | Clear | |
| Dimensions | 5.8 (Dia.) x 8.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V | ||
Luminous Intensity 11 cd | ||
Number of Pins 2 | ||
Viewing Angle ±9 ° | ||
Lens Shape Round | ||
Dominant Wavelength 622 nm | ||
Lens Colour Clear | ||
Dimensions 5.8 (Dia.) x 8.7mm | ||
- COO (Country of Origin):
- CN
