Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC
- RS Stock No.:
- 818-7540P
- Mfr. Part No.:
- TLCR5800
- Brand:
- Vishay
Subtotal 20 units (supplied in a box)*
£5.04
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 + | £0.252 |
*price indicative
- RS Stock No.:
- 818-7540P
- Mfr. Part No.:
- TLCR5800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 135mW | |
| Forward Voltage | 2.7V | |
| Number of Pins | 2 | |
| Viewing Angle | ±4° | |
| LED Luminosity | 35 cd | |
| Lens Dimensions | 8.7 x 5.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 622nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TLC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 135mW | ||
Forward Voltage 2.7V | ||
Number of Pins 2 | ||
Viewing Angle ±4° | ||
LED Luminosity 35 cd | ||
Lens Dimensions 8.7 x 5.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 622nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TLC | ||
Automotive Standard No | ||
