Vishay 2.4 V Red LED 1005 Surface Ultrabright VLMS1500-GS08
- RS Stock No.:
- 818-4468
- Mfr. Part No.:
- VLMS1500-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 818-4468
- Mfr. Part No.:
- VLMS1500-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | ±65° | |
| LED Luminosity | 180 mcd | |
| LED Luminous Flux | 180 mcd | |
| Lens Dimensions | 1 X 0.5 X 0.35 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | Ultrabright | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle ±65° | ||
LED Luminosity 180 mcd | ||
LED Luminous Flux 180 mcd | ||
Lens Dimensions 1 X 0.5 X 0.35 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series Ultrabright | ||
- COO (Country of Origin):
- CN
