Osram Opto3.2 V White LED SMD, Golden DRAGON Plus LCW W5AM-KXKY-4U8X
- RS Stock No.:
- 778-1273
- Mfr. Part No.:
- LCW W5AM-KXKY-4U8X
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1273
- Mfr. Part No.:
- LCW W5AM-KXKY-4U8X
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 26 → 30 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 71 → 97 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 7.2 x 6.2 x 3.1mm | |
| Colour Temperature | 2700K | |
| Series | Golden DRAGON Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 26 → 30 cd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 71 → 97 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 7.2 x 6.2 x 3.1mm | ||
Colour Temperature 2700K | ||
Series Golden DRAGON Plus | ||
OSRAM Golden Dragon Plus Series LEDs - White
The Golden DRAGON Plus family of high power LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. As a development of the Golden DRAGON LED series, these LEDs are also designed for application with limited space available and which require a long lifetime. With a silicon dome enabling increased efficiency and brightness, the Golden DRAGON Plus LEDs are ideal for general purpose lighting. Suitable applications for the Golden DRAGON Plus LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON Plus LEDs:
High power LED
Full white colour temperature range
Silicone dome
Long lifetime and reliable
Maximum current: 1A
Dimensions: 7.2 x 6.2 x 3.1 mm
High power LED
Full white colour temperature range
Silicone dome
Long lifetime and reliable
Maximum current: 1A
Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
