Vishay2.6 V Red LED SMD, MiniLED VLMR233T2V2-GS08

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-4101
Mfr. Part No.:
VLMR233T2V2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.1 cd

Number of Pins

2

Luminous Flux

3 mlm

Lens Shape

Rectangle

Dominant Wavelength

631 nm

Dimensions

2.1 x 1.4 x 1.2mm

Series

MiniLED

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy