Vishay2.6 V Red LED 3mm Through Hole, TLHK44R1S2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-4056
Mfr. Part No.:
TLHK44R1S2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

280 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Red

Dimensions

3.2 x 4.5mm

COO (Country of Origin):
PH