Vishay2.6 V Green LED SMD, MiniLED VLMP23L2M2-GS08

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
773-0455
Mfr. Part No.:
VLMP23L2M2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

28 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

565 nm

Dimensions

2.3 x 1.3 x 1.4mm

Series

MiniLED

Lens Colour

Clear

COO (Country of Origin):
PH