Vishay 2.4 V Green, Yellow LED 0603 Surface Chip LED VLMG1300-GS08

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

£5.80

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450£0.116£5.80
500 - 1200£0.058£2.90
1250 - 2450£0.052£2.60
2500 - 4950£0.046£2.30
5000 +£0.03£1.50

*price indicative

Packaging Options:
RS Stock No.:
773-0442
Mfr. Part No.:
VLMG1300-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green, Yellow

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1.1 x 0.7 mm

LED Luminosity

35 mcd

Lens Shape

Rectangular

Dominant Wavelength

571nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

Chip LED

Lens Colour

White

Automotive Standard

No

Vishay VLMx1300 Series LEDs


The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a Compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are Ideal for products which require high brightness which remain reliable within a challenging environment.

Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.

Features of the VLMx1300 ChipLEDs:

- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm

- High brightness

- AllnGaP and InGaN technology

- Wide viewing angle: 130°

Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy