Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2

Bulk discount available

Subtotal (1 bag of 25 units)*

£5.825

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
  • Plus 5,500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.233£5.83
250 - 600£0.117£2.93
625 - 1225£0.11£2.75
1250 - 2475£0.103£2.58
2500 +£0.093£2.33

*price indicative

Packaging Options:
RS Stock No.:
773-0433
Mfr. Part No.:
TLHK46Q1R2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

80mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

4.5 x 3.2 mm

LED Luminosity

180 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Finish

Diffused

Lens Colour

Red

Series

TLH.46

Automotive Standard

No

Vishay 3mm Radial Through Hole LEDs


Visible Light LEDs, Vishay


Related links